9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
G17S0910110EU
G17S0910110EU

G17S0910110EU

DigiKey Part Number
G17S0910110EU-ND
Manufacturer
Manufacturer Product Number
G17S0910110EU
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.186
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.26200kr.52.62
25kr.4.93000kr.123.25
50kr.4.69420kr.234.71
100kr.4.47030kr.447.03
250kr.4.18996kr.1,047.49
500kr.3.98976kr.1,994.88
1.000kr.3.79931kr.3,799.31
2.500kr.3.59496kr.8,987.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250