


G14B80121612HR | |
|---|---|
DigiKey Part Number | 664-G14B80121612HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G14B80121612HR |
Description | OCULINK, RECEPTACLE, 0.5MM PITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G14B80121612HR Models |
Category | Number of Positions 80 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | kr.22.91810 | kr.96,256.02 |
| Unit Price without VAT: | kr.22.91810 |
|---|---|
| Unit Price with VAT: | kr.28.64763 |



