


G03VP1332HR | |
|---|---|
DigiKey Part Number | 664-G03VP1332HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G03VP1332HR |
Description | MULTI-TRAK POWER, PCIE GEN5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | G03VP1332HR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 6; 2 | Color Black |
Number of Positions 16 (12 + 4 Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | kr.21.35006 | kr.47,824.13 |
| Unit Price without VAT: | kr.21.35006 |
|---|---|
| Unit Price with VAT: | kr.26.68758 |

