26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1-R26-2000

DigiKey Part Number
FS1-R26-2000TR-ND - Tape & Reel (TR)
FS1-R26-2000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FS1-R26-2000
Description
CONN MINI SAS RCP 26P SLD RA SMD
Customer Reference
Detailed Description
26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FS1-R26-2000 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
26
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1761987-7TE Connectivity AMP Connectors0A98566TR-NDkr.2.33282Direct
In-Stock: 400
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.52000kr.14.52
10kr.12.34400kr.123.44
25kr.11.56920kr.289.23
50kr.11.01640kr.550.82
100kr.10.49020kr.1,049.02
250kr.9.83308kr.2,458.27
Unit Price without VAT:kr.14.52000
Unit Price with VAT:kr.18.15000