



FLMP22W0 | |
|---|---|
DigiKey Part Number | 664-FLMP22W0TR-ND - Tape & Reel (TR) 664-FLMP22W0CT-ND - Cut Tape (CT) 664-FLMP22W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLMP22W0 |
Description | RECEPTACLE, FLM SERIES, ZHAGA BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire 0.110" (2.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FLMP22W0 Models |
Category | Mounting Type Board Edge, Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Pitch 0.110" (2.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock |
Part Status Active | Housing Color White |
Style Cable/Wire to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.46100 | kr.104.61 |
| 100 | kr.8.88870 | kr.888.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.7.88085 | kr.4,334.47 |
| 1.100 | kr.7.50472 | kr.8,255.19 |
| 1.650 | kr.7.29319 | kr.12,033.76 |
| 2.750 | kr.7.03512 | kr.19,346.58 |
| 3.850 | kr.6.87021 | kr.26,450.31 |
| 5.500 | kr.6.69965 | kr.36,848.07 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

