

FLMP2200 | |
|---|---|
DigiKey Part Number | 664-FLMP2200TR-ND - Tape & Reel (TR) 664-FLMP2200CT-ND - Cut Tape (CT) 664-FLMP2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLMP2200 |
Description | RECEPTACLE, FLM SERIES, ZHAGA BO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire 0.110" (2.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FLMP2200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.110" (2.80mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.9.62600 | kr.96.26 |
| 100 | kr.8.17790 | kr.817.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.7.25073 | kr.3,987.90 |
| 1.100 | kr.6.90473 | kr.7,595.20 |
| 1.650 | kr.6.71003 | kr.11,071.55 |
| 2.750 | kr.6.47263 | kr.17,799.73 |
| 3.850 | kr.6.32091 | kr.24,335.50 |
| 5.500 | kr.6.16395 | kr.33,901.72 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |



