
FLHS2390 | |
|---|---|
DigiKey Part Number | 664-FLHS2390-ND |
Manufacturer | |
Manufacturer Product Number | FLHS2390 |
Description | 2 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHS2390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 10 | kr.5.25700 | kr.52.57 |
| 25 | kr.4.92520 | kr.123.13 |
| 50 | kr.4.68920 | kr.234.46 |
| 100 | kr.4.46530 | kr.446.53 |
| 250 | kr.4.18528 | kr.1,046.32 |
| 500 | kr.3.98532 | kr.1,992.66 |
| 1.000 | kr.3.79505 | kr.3,795.05 |
| 3.000 | kr.3.51203 | kr.10,536.09 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |



