Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHP6202

DigiKey Part Number
664-FLHP6202TR-ND - Tape & Reel (TR)
664-FLHP6202CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FLHP6202
Description
6 POSITION,RECEPTACLE,PIN,PCB MO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHP6202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.088" (2.23mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.537" (13.64mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Features
Board Guide, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.44000kr.17.44
10kr.14.80400kr.148.04
25kr.13.87680kr.346.92
50kr.13.21380kr.660.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
140kr.12.28693kr.1,720.17
280kr.11.70000kr.3,276.00
420kr.11.37002kr.4,775.41
700kr.10.96757kr.7,677.30
980kr.10.71040kr.10,496.19
1.400kr.10.44434kr.14,622.08
Manufacturers Standard Package
Unit Price without VAT:kr.17.44000
Unit Price with VAT:kr.21.80000