



FLHP3100 | |
|---|---|
DigiKey Part Number | 664-FLHP3100-ND |
Manufacturer | |
Manufacturer Product Number | FLHP3100 |
Description | CONN HDR HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Header Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.4.61400 | kr.46.14 |
| 25 | kr.4.32640 | kr.108.16 |
| 50 | kr.4.12040 | kr.206.02 |
| 100 | kr.3.92260 | kr.392.26 |
| 250 | kr.3.67692 | kr.919.23 |
| 500 | kr.3.50118 | kr.1,750.59 |
| 1.000 | kr.3.33395 | kr.3,333.95 |
| 3.000 | kr.3.08527 | kr.9,255.81 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |






