2 Position Rectangular Housing Connector Header Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Header Black 0.098" (2.50mm)
FLH-P21-00
FLH-P21-00

FLHP2100

DigiKey Part Number
664-FLHP2100-ND
Manufacturer
Manufacturer Product Number
FLHP2100
Description
CONN HDR HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Header Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHP2100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Tray
Color
Black
Part Status
Active
Features
Waterproof (Mated, IP67)
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.16100kr.51.61
25kr.4.83360kr.120.84
50kr.4.60280kr.230.14
100kr.4.38280kr.438.28
250kr.4.10780kr.1,026.95
500kr.3.91166kr.1,955.83
1.000kr.3.72488kr.3,724.88
3.000kr.3.44706kr.10,341.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250