
FLHM2P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHM2P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHM2P008A0 |
Description | 2 POSITION,PLUG TO RECEPTACLE,SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHM2P008A0 Models |
Category | Number of Positions 2 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Connector Type Socket to Plug | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 10 | kr.30.34300 | kr.303.43 |
| 25 | kr.28.44120 | kr.711.03 |
| 50 | kr.27.08320 | kr.1,354.16 |
| 100 | kr.25.78990 | kr.2,578.99 |
| 300 | kr.23.86630 | kr.7,159.89 |
| 600 | kr.22.72773 | kr.13,636.64 |
| 1.200 | kr.21.64386 | kr.25,972.63 |
| 2.700 | kr.20.44171 | kr.55,192.62 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |

