
FLHF3P008C0 | |
|---|---|
DigiKey Part Number | 664-FLHF3P008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHF3P008C0 |
Description | 3 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHF3P008C0 Models |
Category | Number of Positions 3 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 9.8' (3.00m) |
Part Status Active | Color Black |
Connector Type Plug to Individual Wire Leads | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.90000 | kr.58.90 |
| 10 | kr.50.03500 | kr.500.35 |
| 25 | kr.46.90080 | kr.1,172.52 |
| 50 | kr.44.66140 | kr.2,233.07 |
| 180 | kr.40.80211 | kr.7,344.38 |
| 360 | kr.38.85611 | kr.13,988.20 |
| 540 | kr.37.76104 | kr.20,390.96 |
| 1.080 | kr.35.96078 | kr.38,837.64 |
| Unit Price without VAT: | kr.58.90000 |
|---|---|
| Unit Price with VAT: | kr.73.62500 |

