
FLHCT003 | |
---|---|
DigiKey Part Number | 664-FLHCT003-ND |
Manufacturer | |
Manufacturer Product Number | FLHCT003 |
Description | HAND CRIMP TOOL FOR FHL CONN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool P-FLH-PC136, P-FLH-SC136 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | P-FLH-PC136, P-FLH-SC136 | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5,417.47000 | kr.5,417.47 |
5 | kr.5,022.02800 | kr.25,110.14 |
10 | kr.4,860.91500 | kr.48,609.15 |
Unit Price without VAT: | kr.5,417.47000 |
---|---|
Unit Price with VAT: | kr.6,771.83750 |