
FLHA2P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHA2P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHA2P008A0 |
Description | 2 POSITION,RECEPTACLE,PIN,SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHA2P008A0 Models |
Category | Number of Positions 2 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Connector Type Socket to Individual Wire Leads | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.09000 | kr.24.09 |
| 10 | kr.20.49700 | kr.204.97 |
| 25 | kr.19.21040 | kr.480.26 |
| 50 | kr.18.29100 | kr.914.55 |
| 100 | kr.17.41790 | kr.1,741.79 |
| 300 | kr.16.11817 | kr.4,835.45 |
| 600 | kr.15.34893 | kr.9,209.36 |
| 1.200 | kr.14.61677 | kr.17,540.12 |
| 2.700 | kr.13.80474 | kr.37,272.80 |
| Unit Price without VAT: | kr.24.09000 |
|---|---|
| Unit Price with VAT: | kr.30.11250 |

