
FLA416130 | |
|---|---|
DigiKey Part Number | 664-FLA416130-ND |
Manufacturer | |
Manufacturer Product Number | FLA416130 |
Description | FLA RECEPTACLE NEMA ANSI C136.41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 7 Position (4 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.01" (305.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLA416130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 7 Position (4 Dimmable, 3 Power) | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 12.01" (305.0mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.42000 | kr.71.42 |
| 10 | kr.60.69800 | kr.606.98 |
| 25 | kr.56.89360 | kr.1,422.34 |
| 80 | kr.52.41038 | kr.4,192.83 |
| 160 | kr.49.91000 | kr.7,985.60 |
| 320 | kr.47.52941 | kr.15,209.41 |
| 560 | kr.45.69096 | kr.25,586.94 |
| 1.040 | kr.43.74074 | kr.45,490.37 |
| Unit Price without VAT: | kr.71.42000 |
|---|---|
| Unit Price with VAT: | kr.89.27500 |

