



FCE17E2W2SS2N0 | |
|---|---|
DigiKey Part Number | 664-FCE17E2W2SS2N0-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E2W2SS2N0 |
Description | FCE17E2W2SS2N0-COMBO-FILTERD-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 20A |
Number of Positions | Features Filter, Grounding Indents |
Number of Rows 2 | Voltage Rating 200V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.56000 | kr.140.56 |
| 10 | kr.122.10800 | kr.1,221.08 |
| Unit Price without VAT: | kr.140.56000 |
|---|---|
| Unit Price with VAT: | kr.175.70000 |





