


FCE17E09SE390 | |
|---|---|
DigiKey Part Number | 664-FCE17E09SE390-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SE390 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SE390 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Filter |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.58000 | kr.124.58 |
| 10 | kr.105.86500 | kr.1,058.65 |
| 25 | kr.99.23360 | kr.2,480.84 |
| 50 | kr.94.49780 | kr.4,724.89 |
| 100 | kr.89.99000 | kr.8,999.00 |
| 300 | kr.83.28350 | kr.24,985.05 |
| 500 | kr.80.33896 | kr.40,169.48 |
| Unit Price without VAT: | kr.124.58000 |
|---|---|
| Unit Price with VAT: | kr.155.72500 |

