Similar



FCE17E09SC44B | |
|---|---|
DigiKey Part Number | FCE17E09SC44B-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SC44B |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SC44B Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Filter, Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626-009-262-032 | EDAC Inc. | 79 | 626-009-262-032-ND | kr.20.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.02000 | kr.129.02 |
| 10 | kr.109.62500 | kr.1,096.25 |
| 25 | kr.102.76120 | kr.2,569.03 |
| 60 | kr.96.60783 | kr.5,796.47 |
| 120 | kr.91.99867 | kr.11,039.84 |
| 300 | kr.86.24450 | kr.25,873.35 |
| 540 | kr.82.74533 | kr.44,682.48 |
| Unit Price without VAT: | kr.129.02000 |
|---|---|
| Unit Price with VAT: | kr.161.27500 |



