FCE17E09SB4E0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 161
Unit Price: kr.40.20000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.38.61000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.40.93480
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.39.30860
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.36.03590
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.49.98960
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.55.84780
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 356
Unit Price: kr.39.43000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 763
Unit Price: kr.43.30000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.45.98236
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.18.97865
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 317
Unit Price: kr.19.59000
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
FCE17E09SB4E0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FCE17E09SB4E0

DigiKey Part Number
FCE17E09SB4E0-ND
Manufacturer
Manufacturer Product Number
FCE17E09SB4E0
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09SB4E0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.405" (10.29mm)
Number of Positions
Features
Board Lock, Filter
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09661126603HARTING1611195-2510-NDkr.40.20000Similar
09661127603HARTING01195-7837-NDkr.38.61000Similar
09661136603HARTING009661136603-NDkr.40.93480Similar
09661137603HARTING009661137603-NDkr.39.30860Similar
09661566613HARTING009661566613-NDkr.36.03590Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
60kr.75.22933kr.4,513.76
Manufacturers Standard Package
Unit Price without VAT:kr.75.22933
Unit Price with VAT:kr.94.03666