Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





FCE17E09SA440 | |
|---|---|
DigiKey Part Number | FCE17E09SA440-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SA440 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SA440 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641137802 | HARTING | 0 | 1195-2369-ND | kr.17.00770 | Similar |
| 09681537612 | HARTING | 303 | 1195-2799-ND | kr.23.08000 | Similar |
| 09681637812 | HARTING | 47 | 1195-2804-ND | kr.18.89000 | Similar |
| 182-009-213R161 | NorComp Inc. | 7.336 | 182-709FE-ND | kr.15.15000 | Similar |
| 182-009-213R171 | NorComp Inc. | 1.698 | 182-909FE-ND | kr.14.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.19000 | kr.101.19 |
| 10 | kr.85.97000 | kr.859.70 |
| 25 | kr.80.58640 | kr.2,014.66 |
| 60 | kr.75.76083 | kr.4,545.65 |
| 120 | kr.72.14600 | kr.8,657.52 |
| 300 | kr.67.63260 | kr.20,289.78 |
| 540 | kr.64.88826 | kr.35,039.66 |
| 1.020 | kr.62.04485 | kr.63,285.75 |
| Unit Price without VAT: | kr.101.19000 |
|---|---|
| Unit Price with VAT: | kr.126.48750 |















