



FCE17E09PM450 | |
---|---|
DigiKey Part Number | 664-FCE17E09PM450-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PM450 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PM450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.13000 | kr.80.13 |
10 | kr.68.07000 | kr.680.70 |
25 | kr.63.80800 | kr.1,595.20 |
50 | kr.60.76160 | kr.3,038.08 |
100 | kr.57.86180 | kr.5,786.18 |
300 | kr.53.54880 | kr.16,064.64 |
500 | kr.51.65504 | kr.25,827.52 |
1.000 | kr.49.19283 | kr.49,192.83 |
Unit Price without VAT: | kr.80.13000 |
---|---|
Unit Price with VAT: | kr.100.16250 |