


FCE17E09PE250 | |
|---|---|
DigiKey Part Number | FCE17E09PE250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PE250 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PE250 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 09 PP/Z | Assmann WSW Components | 5.165 | AE10973-ND | kr.0.57000 | Similar |
| D09P24A4GX00LF | Amphenol CS (FCI) | 133 | 609-4447-ND | kr.2.49000 | Similar |
| D09P24A6GV00LF | Amphenol CS (FCI) | 2.814 | 609-5871-ND | kr.2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.69000 | kr.83.69 |
| 10 | kr.71.12200 | kr.711.22 |
| 25 | kr.66.66880 | kr.1,666.72 |
| 50 | kr.63.48500 | kr.3,174.25 |
| 100 | kr.60.45570 | kr.6,045.57 |
| 300 | kr.55.94943 | kr.16,784.83 |
| 500 | kr.53.97078 | kr.26,985.39 |
| 1.000 | kr.51.39844 | kr.51,398.44 |
| Unit Price without VAT: | kr.83.69000 |
|---|---|
| Unit Price with VAT: | kr.104.61250 |



