FCE17E09PB410 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 155
Unit Price: kr.35.57000
Datasheet

Similar


HARTING
In Stock: 61
Unit Price: kr.49.71000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.46.76760
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.32.64340
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.40.12210
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 912
Unit Price: kr.19.27000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.927
Unit Price: kr.16.17000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.144
Unit Price: kr.16.86000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8
Unit Price: kr.8.62000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 436
Unit Price: kr.12.81000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.06722
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
FCE17E09PB410
FCE17E09PB410
FCE17E09PB410
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FCE17E09PB410

DigiKey Part Number
FCE17E09PB410-ND
Manufacturer
Manufacturer Product Number
FCE17E09PB410
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09PB410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.405" (10.29mm)
Number of Positions
Features
Board Lock, Filter, Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09651626817HARTING1551195-7802-NDkr.35.57000Similar
09651627817HARTING611195-7804-NDkr.49.71000Similar
09652666815HARTING009652666815-NDkr.46.76760Similar
09652666816HARTING009652666816-NDkr.32.64340Similar
09661627817HARTING009661627817-NDkr.40.12210Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.130.10000kr.130.10
10kr.110.57600kr.1,105.76
25kr.103.65400kr.2,591.35
60kr.97.44467kr.5,846.68
120kr.94.69900kr.11,363.88
Manufacturers Standard Package
Unit Price without VAT:kr.130.10000
Unit Price with VAT:kr.162.62500