



FCE17B25PM250 | |
|---|---|
DigiKey Part Number | 664-FCE17B25PM250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25PM250 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25PM250 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.28000 | kr.235.28 |
| 10 | kr.199.97000 | kr.1,999.70 |
| 40 | kr.181.34150 | kr.7,253.66 |
| 80 | kr.172.69213 | kr.13,815.37 |
| 120 | kr.167.82717 | kr.20,139.26 |
| 280 | kr.158.10104 | kr.44,268.29 |
| Unit Price without VAT: | kr.235.28000 |
|---|---|
| Unit Price with VAT: | kr.294.10000 |









