


FCE17B25PM210 | |
|---|---|
DigiKey Part Number | FCE17B25PM210-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25PM210 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25PM210 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231.41000 | kr.231.41 |
| 10 | kr.196.69200 | kr.1,966.92 |
| 40 | kr.178.36475 | kr.7,134.59 |
| 80 | kr.169.85813 | kr.13,588.65 |
| 120 | kr.165.07300 | kr.19,808.76 |
| 280 | kr.155.50550 | kr.43,541.54 |
| Unit Price without VAT: | kr.231.41000 |
|---|---|
| Unit Price with VAT: | kr.289.26250 |





