Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FCE17B25PA650 | |
|---|---|
DigiKey Part Number | FCE17B25PA650-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25PA650 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25PA650 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683637811 | HARTING | 0 | 09683637811-ND | kr.32.82600 | Similar |
| 182-025-113R161 | NorComp Inc. | 870 | 182-725ME-ND | kr.21.11000 | Similar |
| 182-025-113R171 | NorComp Inc. | 433 | 182-925ME-ND | kr.20.54000 | Similar |
| 182-025-113R181 | NorComp Inc. | 1.406 | 182-825ME-ND | kr.24.47000 | Similar |
| 182-025-113R431 | NorComp Inc. | 0 | 182-025-113R431-ND | kr.12.98558 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.71.98125 | kr.2,879.25 |
| Unit Price without VAT: | kr.71.98125 |
|---|---|
| Unit Price with VAT: | kr.89.97656 |














