



FCE17A15PA440 | |
|---|---|
DigiKey Part Number | FCE17A15PA440-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15PA440 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15PA440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Filter, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.86000 | kr.137.86 |
| 10 | kr.117.13900 | kr.1,171.39 |
| 25 | kr.109.80600 | kr.2,745.15 |
| 60 | kr.103.22983 | kr.6,193.79 |
| 120 | kr.98.30558 | kr.11,796.67 |
| 300 | kr.92.15700 | kr.27,647.10 |
| 540 | kr.88.41872 | kr.47,746.11 |
| Unit Price without VAT: | kr.137.86000 |
|---|---|
| Unit Price with VAT: | kr.172.32500 |


