
DPF20102811TR | |
|---|---|
DigiKey Part Number | 664-DPF20102811TR-ND - Tape & Reel (TR) 664-DPF20102811TRCT-ND - Cut Tape (CT) 664-DPF20102811TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPF20102811TR |
Description | DP2.1, ENHANCE FULL SIZE DP, RIG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPF20102811TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.02200 | kr.60.22 |
| 25 | kr.5.64240 | kr.141.06 |
| 50 | kr.5.37220 | kr.268.61 |
| 100 | kr.5.11490 | kr.511.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.79436 | kr.1,198.59 |
| 500 | kr.4.56538 | kr.2,282.69 |
| 750 | kr.4.43656 | kr.3,327.42 |
| 1.250 | kr.4.27945 | kr.5,349.31 |
| 1.750 | kr.4.17905 | kr.7,313.34 |
| 2.500 | kr.4.07524 | kr.10,188.10 |
| 6.250 | kr.3.82024 | kr.23,876.50 |
| 12.500 | kr.3.63808 | kr.45,476.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

