821A020PAAB00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.25.33170
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821A020PAAB00

DigiKey Part Number
821A020PAAB00-ND
Manufacturer
Manufacturer Product Number
821A020PAAB00
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.160" (4.06mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze Alloy
Insulation Material
Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1A per Contact
Voltage Rating
1500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.