6E17C025SBF220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.37.19044
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6E17C025SBF220

DigiKey Part Number
664-6E17C025SBF220-ND
Manufacturer
Manufacturer Product Number
6E17C025SBF220
Description
D-SUB, STAMPED SIGNAL 3A, HIGH T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
6E17C025SBF220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.09mm)
Number of Positions
Features
Board Lock
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6E17C025SAJ220Amphenol CS (Commercial Products)0664-6E17C025SAJ220-NDkr.37.19044Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.21.54243kr.21,542.43
Manufacturers Standard Package
Unit Price without VAT:kr.21.54243
Unit Price with VAT:kr.26.92804