
6E17C009SBF120 | |
|---|---|
DigiKey Part Number | 6E17C009SBF120-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C009SBF120 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 3.00µin (0.076µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.20663 | kr.16,206.63 |
| Unit Price without VAT: | kr.16.20663 |
|---|---|
| Unit Price with VAT: | kr.20.25829 |

