9 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17E17241

DigiKey Part Number
664-17E17241-ND
Manufacturer
Manufacturer Product Number
17E17241
Description
CONN BACKSHELL 9POS 180DEG BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
17E17241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol ICC (Commercial Products)
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Box
Primary Material
Plastic
Part Status
Active
Material
Thermoplastic
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X10239XAmphenol CONEC36165X10239X-NDkr.69.99000Parametric Equivalent
165X11869XEAmphenol CONEC215626-1205-NDkr.41.78000Parametric Equivalent
1731110024Molex151WM12643-NDkr.30.62000Parametric Equivalent
1731110122Molex341731110122-NDkr.45.39000Parametric Equivalent
1731110327Molex751731110327-NDkr.27.14000Parametric Equivalent
In-Stock: 3.571
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.21.87000kr.21.87
10kr.18.56400kr.185.64
25kr.17.39960kr.434.99
50kr.16.56900kr.828.45
100kr.15.77770kr.1,577.77
300kr.14.60040kr.4,380.12
500kr.14.08368kr.7,041.84
1.000kr.13.44752kr.13,447.52
Manufacturers Standard Package
Unit Price without VAT:kr.21.87000
Unit Price with VAT:kr.27.33750