USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12402408E512A

DigiKey Part Number
664-12402408E512ATR-ND - Tape & Reel (TR)
664-12402408E512ACT-ND - Cut Tape (CT)
664-12402408E512ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12402408E512A
Description
USB2.0. TYPE C, UPRIGHT, LENGTH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
12402408E512A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20V
Number of Contacts
24
Mating Cycles
20000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Vertical, Flag
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.11.72300kr.117.23
25kr.10.98600kr.274.65
50kr.10.46100kr.523.05
100kr.9.96140kr.996.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330kr.9.33958kr.3,082.06
660kr.8.89368kr.5,869.83
990kr.8.64296kr.8,556.53
1.650kr.8.33706kr.13,756.15
2.310kr.8.14160kr.18,807.10
3.300kr.7.93948kr.26,200.28
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500