
12402305P912A | |
|---|---|
DigiKey Part Number  | 664-12402305P912ATR-ND - Tape & Reel (TR) 664-12402305P912ACT-ND - Cut Tape (CT) 664-12402305P912ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 12402305P912A  | 
Description  | USB3.2 GEN1 TYPE C,VERTICAL, LEN  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 12402305P912A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | USB-C (USB TYPE-C)  | |
Number of Contacts  | 24  | |
Gender  | Receptacle  | |
Specifications  | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))  | |
Mounting Type  | Surface Mount, Through Hole  | |
Mounting Feature  | Vertical  | |
Termination  | Solder  | |
Features  | -  | |
Ingress Protection  | IPX7 - Waterproof  | |
Operating Temperature  | -40°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | 5A  | |
Voltage - Rated  | 20V  | |
Mating Cycles  | 10000  | |
Shielding  | Shielded  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Steel, Stainless  | |
Material Flammability Rating  | -  | |
Insulation Color  | Black  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 | 
| 10 | kr.11.55200 | kr.115.52 | 
| 25 | kr.10.82640 | kr.270.66 | 
| 50 | kr.10.30780 | kr.515.39 | 
| 100 | kr.9.81570 | kr.981.57 | 
| 250 | kr.9.20064 | kr.2,300.16 | 
| 500 | kr.8.76134 | kr.4,380.67 | 
| 1.000 | kr.8.43584 | kr.8,435.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.7.35316 | kr.44,118.96 | 
| Unit Price without VAT: | kr.13.57000 | 
|---|---|
| Unit Price with VAT: | kr.16.96250 | 











