
12402075E512A | |
|---|---|
DigiKey Part Number | 664-12402075E512ATR-ND - Tape & Reel (TR) 664-12402075E512ACT-ND - Cut Tape (CT) 664-12402075E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402075E512A |
Description | USB4.0 GEN3, TYPE C, MID MOUNT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402075E512A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.7.27800 | kr.72.78 |
| 25 | kr.6.82440 | kr.170.61 |
| 50 | kr.6.49720 | kr.324.86 |
| 100 | kr.6.18660 | kr.618.66 |
| 250 | kr.5.79880 | kr.1,449.70 |
| 500 | kr.5.52188 | kr.2,760.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | kr.5.12224 | kr.7,427.25 |
| 2.900 | kr.4.87784 | kr.14,145.74 |
| 4.350 | kr.4.74037 | kr.20,620.61 |
| 7.250 | kr.4.57267 | kr.33,151.86 |
| 10.150 | kr.4.46553 | kr.45,325.13 |
| 14.500 | kr.4.35468 | kr.63,142.86 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |











