
12402073E512A | |
|---|---|
DigiKey Part Number | 664-12402073E512ATR-ND - Tape & Reel (TR) 664-12402073E512ACT-ND - Cut Tape (CT) 664-12402073E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402073E512A |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402073E512A Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JAAR1100 | JAE Electronics | 3.305 | 670-DX07S024JAAR1100CT-ND | kr.17.63000 | Parametric Equivalent |
| USB-C40-S-RA-CS1-SMT-BK-30-T/R | Adam Tech | 4.195 | 2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RCT-ND | kr.42.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.15.51400 | kr.155.14 |
| 25 | kr.14.53880 | kr.363.47 |
| 50 | kr.13.84400 | kr.692.20 |
| 100 | kr.13.18210 | kr.1,318.21 |
| 250 | kr.12.35640 | kr.3,089.10 |
| 500 | kr.11.76678 | kr.5,883.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.20525 | kr.11,205.25 |
| 2.000 | kr.10.67079 | kr.21,341.58 |
| 3.000 | kr.10.37011 | kr.31,110.33 |
| 5.000 | kr.10.00343 | kr.50,017.15 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |











