



12402012E212A | |
|---|---|
DigiKey Part Number | 664-12402012E212ATR-ND - Tape & Reel (TR) 664-12402012E212ACT-ND - Cut Tape (CT) 664-12402012E212ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402012E212A |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402012E212A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.48720 | kr.87.18 |
| 50 | kr.3.31960 | kr.165.98 |
| 100 | kr.3.16050 | kr.316.05 |
| 250 | kr.2.96256 | kr.740.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.72881 | kr.2,183.05 |
| 1.600 | kr.2.59849 | kr.4,157.58 |
| 2.400 | kr.2.52522 | kr.6,060.53 |
| 4.000 | kr.2.43583 | kr.9,743.32 |
| 5.600 | kr.2.37870 | kr.13,320.72 |
| 8.000 | kr.2.31962 | kr.18,556.96 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











