


124018802112A | |
---|---|
DigiKey Part Number | 124018802112ATR-ND - Tape & Reel (TR) 124018802112ACT-ND - Cut Tape (CT) 124018802112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124018802112A |
Description | USB TYPE C, RECEPTACLE, TOP MOUN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124018802112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.62000 | kr.15.62 |
10 | kr.13.26100 | kr.132.61 |
25 | kr.12.42640 | kr.310.66 |
50 | kr.11.83240 | kr.591.62 |
100 | kr.11.26780 | kr.1,126.78 |
250 | kr.10.56180 | kr.2,640.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.9.72953 | kr.7,783.62 |
1.600 | kr.9.26536 | kr.14,824.58 |
2.400 | kr.9.00427 | kr.21,610.25 |
4.000 | kr.8.68579 | kr.34,743.16 |
5.600 | kr.8.48229 | kr.47,500.82 |
Unit Price without VAT: | kr.15.62000 |
---|---|
Unit Price with VAT: | kr.19.52500 |