USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Amphenol ICC USB 3.1 Type C | Digi-Key Daily

12401598E4#2A

DigiKey Part Number
12401598E4#2ATR-ND - Tape & Reel (TR)
12401598E4#2ACT-ND - Cut Tape (CT)
12401598E4#2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401598E4#2A
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401598E4#2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Unshielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.9.71900kr.97.19
25kr.9.11200kr.227.80
50kr.8.67560kr.433.78
100kr.8.26170kr.826.17
250kr.7.74368kr.1,935.92
500kr.7.37392kr.3,686.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.02199kr.7,021.99
2.000kr.6.68699kr.13,373.98
3.000kr.6.49852kr.19,495.56
5.000kr.6.26865kr.31,343.25
7.000kr.6.12173kr.42,852.11
10.000kr.5.96981kr.59,698.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250