
10102166A812A | |
|---|---|
DigiKey Part Number | 664-10102166A812ATR-ND - Tape & Reel (TR) 664-10102166A812ACT-ND - Cut Tape (CT) 664-10102166A812ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10102166A812A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10102166A812A Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.061" (1.55mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 19 | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.15.09600 | kr.150.96 |
| 25 | kr.14.14840 | kr.353.71 |
| 50 | kr.13.47260 | kr.673.63 |
| 100 | kr.12.82900 | kr.1,282.90 |
| 250 | kr.12.02572 | kr.3,006.43 |
| 500 | kr.11.45168 | kr.5,725.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.59777 | kr.15,896.66 |
| 3.000 | kr.10.09239 | kr.30,277.17 |
| 4.500 | kr.9.80808 | kr.44,136.36 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |











