101-00581-59 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 9.615
Unit Price: kr.13.82000
Datasheet

Similar


3M
In Stock: 25.310
Unit Price: kr.30.18000
Datasheet

Similar


Molex
In Stock: 17.001
Unit Price: kr.25.74000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 357
Unit Price: kr.21.43000
Datasheet
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-00581-59

DigiKey Part Number
101-00581-59-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
101-00581-59
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (Commercial Products)
Features
Switch
Packaging
Tape & Reel (TR)
Height Above Board
0.068" (1.73mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
20.0µin (0.51µm)
Connector Type
Connector and Ejector
Base Product Number
Insertion, Removal Method
Push In, Push Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTFP08431BEUAmphenol CS (Commercial Products)9.615664-GTFP08431BEUCT-NDkr.13.82000Similar
2908-05WB-MG3M25.3103M5607CT-NDkr.30.18000Similar
5025700893Molex17.001WM19093CT-NDkr.25.74000Similar
DM3AT-SF-PEJM5(41)Hirose Electric Co Ltd35726-DM3AT-SF-PEJM5(41)CT-NDkr.21.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes