
101-00269-82 | |
|---|---|
DigiKey Part Number | 101-00269-82-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 101-00269-82 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Height Above Board 0.077" (1.95mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |


