6STD09SCR99E20X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.30.56160
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.22.93620
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
6STD09SCR99E20X
6STD09SCR99E20X

6STD09SCR99E20X

DigiKey Part Number
626-2096-ND
Manufacturer
Manufacturer Product Number
6STD09SCR99E20X
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Copper Alloy, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
Features
Board Lock
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-25°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09675096775HARTING01195-2781-NDkr.30.56160Similar
09675098775HARTING009675098775-NDkr.22.93620Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.178.53000kr.178.53
10kr.151.74800kr.1,517.48
25kr.142.24440kr.3,556.11
50kr.135.45800kr.6,772.90
100kr.128.99740kr.12,899.74
250kr.120.92940kr.30,232.35
500kr.115.16636kr.57,583.18
Manufacturers Standard Package
Unit Price without VAT:kr.178.53000
Unit Price with VAT:kr.223.16250