Parametric Equivalent
Parametric Equivalent

600X51209X | |
|---|---|
DigiKey Part Number | 626-2178-ND |
Manufacturer | |
Manufacturer Product Number | 600X51209X |
Description | 9 POS DIE CAST HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Metal |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features IP20, Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300X11129X | Amphenol CONEC | 56 | 626-1977-ND | kr.37.09000 | Parametric Equivalent |
| 300X11179X | Amphenol CONEC | 0 | 300X11179X-ND | kr.30.97600 | Parametric Equivalent |
| 1419722 | Phoenix Contact | 4 | 277-1419722-ND | kr.92.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.41000 | kr.244.41 |
| 10 | kr.207.74900 | kr.2,077.49 |
| 25 | kr.194.74720 | kr.4,868.68 |
| 50 | kr.185.45640 | kr.9,272.82 |
| 100 | kr.176.61270 | kr.17,661.27 |
| 250 | kr.165.56960 | kr.41,392.40 |
| Unit Price without VAT: | kr.244.41000 |
|---|---|
| Unit Price with VAT: | kr.305.51250 |




