


57-25000 | |
|---|---|
DigiKey Part Number | 626-57-25000-ND |
Manufacturer | |
Manufacturer Product Number | 57-25000 |
Description | HYBRID B17 OVERMOULDED CONNECTOR |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 7 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 7 | Color Black, Yellow |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.975.73000 | kr.975.73 |
| Unit Price without VAT: | kr.975.73000 |
|---|---|
| Unit Price with VAT: | kr.1,219.66250 |

