Image for 4STD25PAU99R40X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4STD25PAU99R40X

DigiKey Part Number
4STD25PAU99R40X-ND
Manufacturer
Manufacturer Product Number
4STD25PAU99R40X
Description
CONN D-SUB PLUG 25POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
-
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
25kr.178.27080kr.4,456.77
Manufacturers Standard Package
Unit Price without VAT:kr.178.27080
Unit Price with VAT:kr.222.83850