
4STD09SAR99E20X | |
|---|---|
DigiKey Part Number | 4STD09SAR99E20X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09SAR99E20X |
Description | CONN D-SUB RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Box | Shell Size, Connector Layout 1 (DE, E) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.107.66367 | kr.3,229.91 |
| Unit Price without VAT: | kr.107.66367 |
|---|---|
| Unit Price with VAT: | kr.134.57959 |

