43-10942 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.274.91850
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.322.20200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.406.01000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.417.46400
Datasheet
Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-10942

DigiKey Part Number
43-10942-ND
Manufacturer
Manufacturer Product Number
43-10942
Description
CIRC CBL 4POS RCPT TO PLUG 4.92'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
2
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
B
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
4.92' (1.50m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
2
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M12
Color
Violet
1st Connector Orientation
B
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43-11619Amphenol CONEC043-11619-NDkr.274.91850Parametric Equivalent
43-11622Amphenol CONEC043-11622-NDkr.322.20200Parametric Equivalent
21348889486015HARTING021348889486015-NDkr.406.01000Parametric Equivalent
21348889487015HARTING021348889487015-NDkr.417.46400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.282.81550kr.5,656.31
Unit Price without VAT:kr.282.81550
Unit Price with VAT:kr.353.51938