
| 42-00005 | |
|---|---|
| DigiKey Part Number | 626-1525-ND | 
| Manufacturer | |
| Manufacturer Product Number | 42-00005 | 
| Description | CONN RCPT MALE 3P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 3 | |
| Shell Size - Insert | M8-3 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | A | |
| Primary Material | Metal | |
| Shell Material | Zinc Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Black, Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 3A | |
| Voltage Rating | 60V | |
| Cable Opening | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | |
| Operating Temperature | -30°C ~ 85°C | |
| Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
| Contact Material | Copper Zinc | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA6), Nylon 6, Glass Filled | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.87.17000 | kr.87.17 | 
| 10 | kr.74.09300 | kr.740.93 | 
| 25 | kr.69.45280 | kr.1,736.32 | 
| 50 | kr.66.13760 | kr.3,306.88 | 
| 100 | kr.62.98180 | kr.6,298.18 | 
| 250 | kr.59.04152 | kr.14,760.38 | 
| 500 | kr.56.22630 | kr.28,113.15 | 
| 1.000 | kr.53.54586 | kr.53,545.86 | 
| Unit Price without VAT: | kr.87.17000 | 
|---|---|
| Unit Price with VAT: | kr.108.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark