
33TS3004HS-88B | |
|---|---|
DigiKey Part Number | 33TS3004HS-88B-ND |
Manufacturer | |
Manufacturer Product Number | 33TS3004HS-88B |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Amphenol CONEC | Termination Solder |
Series | Shielding Shielded |
Packaging Box | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.31960 | kr.2,063.92 |
| Unit Price without VAT: | kr.10.31960 |
|---|---|
| Unit Price with VAT: | kr.12.89950 |

